
FH58SA-81S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58SA-81S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58SA-81S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58SA-81S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58SA-81S-0.2SHW |
Description | RECEPTACLE, 0.2MM PITCH, 18MM LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 81 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 81 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,15584 Kč | 235 779,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 25 | 57,88720 Kč | 1 447,18 Kč |
| 50 | 55,12400 Kč | 2 756,20 Kč |
| 100 | 52,49080 Kč | 5 249,08 Kč |
| 250 | 49,20252 Kč | 12 300,63 Kč |
| 500 | 47,22660 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 55,16200 Kč | 551,62 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 50 | 47,82080 Kč | 2 391,04 Kč |
| 100 | 44,96720 Kč | 4 496,72 Kč |
| 250 | 41,45844 Kč | 10 364,61 Kč |
| 500 | 38,98824 Kč | 19 494,12 Kč |
| 1 000 | 36,66608 Kč | 36 666,08 Kč |
| 2 500 | 35,69660 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |








