50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-50S-0.5SH(99)

DigiKey Part Number
26-FH52K-50S-0.5SH(99)TR-ND - Tape & Reel (TR)
26-FH52K-50S-0.5SH(99)CT-ND - Cut Tape (CT)
26-FH52K-50S-0.5SH(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52K-50S-0.5SH(99)
Description
RECEPTACLE, 0.5MM PITCH, 30.1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
EDA/CAD Models
FH52K-50S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046288050000846+KYOCERA AVX25 331478-046288050000846+CT-ND27,30000 KčParametric Equivalent
046288050600846+KYOCERA AVX3 983478-046288050600846+CT-ND49,14000 KčParametric Equivalent
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50085,01880 Kč42 509,40 Kč
1 00080,96409 Kč80 964,09 Kč
1 50078,68371 Kč118 025,57 Kč
2 50075,90181 Kč189 754,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1094,47000 Kč944,70 Kč
2588,54440 Kč2 213,61 Kč
5084,31960 Kč4 215,98 Kč
10080,29220 Kč8 029,22 Kč
25075,26524 Kč18 816,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1084,20200 Kč842,02 Kč
2577,62560 Kč1 940,64 Kč
5072,99740 Kč3 649,87 Kč
10068,64460 Kč6 864,46 Kč
25063,28880 Kč15 822,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč