FH40 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH40-80S-0.5SV(99)

DigiKey Part Number
H124660TR-ND - Tape & Reel (TR)
H124660CT-ND - Cut Tape (CT)
H124660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH40-80S-0.5SV(99)
Description
CONN FPC VERT 80POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH40-80S-0.5SV(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
80
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.228" (5.80mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,15000 Kč174,15 Kč
10147,93100 Kč1 479,31 Kč
25138,65120 Kč3 466,28 Kč
50132,03080 Kč6 601,54 Kč
100125,72650 Kč12 572,65 Kč
250122,87608 Kč30 719,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500120,41930 Kč60 209,65 Kč
1 000114,67809 Kč114 678,09 Kč
1 500111,44803 Kč167 172,05 Kč
Manufacturers Standard Package
Unit Price without VAT:174,15000 Kč
Unit Price with VAT:210,72150 Kč