
FH48-40S-0.5SV | |
|---|---|
DigiKey Part Number | HFX040TR-ND - Tape & Reel (TR) HFX040CT-ND - Cut Tape (CT) HFX040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-40S-0.5SV |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-40S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.243" (6.18mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 59,59300 Kč | 595,93 Kč |
| 25 | 55,86680 Kč | 1 396,67 Kč |
| 50 | 53,19340 Kč | 2 659,67 Kč |
| 100 | 50,65260 Kč | 5 065,26 Kč |
| 250 | 47,48040 Kč | 11 870,10 Kč |
| 500 | 45,41116 Kč | 22 705,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,39631 Kč | 46 396,31 Kč |
| 2 000 | 44,18374 Kč | 88 367,48 Kč |
| 3 000 | 42,93898 Kč | 128 816,94 Kč |
| 5 000 | 41,42076 Kč | 207 103,80 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |






