
INA143U/2K5 | |
|---|---|
DigiKey Part Number | 296-49185-2-ND - Tape & Reel (TR) 296-49185-1-ND - Cut Tape (CT) 296-49185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA143U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA143U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 60,32900 Kč | 603,29 Kč |
| 25 | 55,42040 Kč | 1 385,51 Kč |
| 100 | 50,02530 Kč | 5 002,53 Kč |
| 250 | 47,45512 Kč | 11 863,78 Kč |
| 500 | 45,90500 Kč | 22 952,50 Kč |
| 1 000 | 44,62916 Kč | 44 629,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,28259 Kč | 108 206,47 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |



