
1-292230-1 | |
|---|---|
DigiKey Part Number | A98716TR-ND - Tape & Reel (TR) A98716CT-ND - Cut Tape (CT) A98716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292230-1 |
Description | CONN HEADER SMD 11POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292230-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 100 | 18,12130 Kč | 1 812,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,49686 Kč | 8 248,43 Kč |
| 1 000 | 15,70923 Kč | 15 709,23 Kč |
| 1 500 | 15,26625 Kč | 22 899,38 Kč |
| 2 500 | 14,72606 Kč | 36 815,15 Kč |
| 3 500 | 14,38069 Kč | 50 332,42 Kč |
| 5 000 | 14,02347 Kč | 70 117,35 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


