11 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-353293-1

DigiKey Part Number
A98648-ND
Manufacturer
Manufacturer Product Number
1-353293-1
Description
CONN RCPT 11POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-353293-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
11
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,30500 Kč123,05 Kč
2511,53200 Kč288,30 Kč
5010,97780 Kč548,89 Kč
10010,45280 Kč1 045,28 Kč
2509,79768 Kč2 449,42 Kč
5009,32942 Kč4 664,71 Kč
1 0008,88362 Kč8 883,62 Kč
3 0008,22093 Kč24 662,79 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč