
2-353294-2 | |
|---|---|
DigiKey Part Number | A99762-ND |
Manufacturer | |
Manufacturer Product Number | 2-353294-2 |
Description | CONN HOUSING 22POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-353294-2 Models |
Category | Accessory Type Shroud |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 22 |
Series | For Use With/Related Products Mini CT Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,97120 Kč | 299,28 Kč |
| 50 | 11,39960 Kč | 569,98 Kč |
| 100 | 10,85320 Kč | 1 085,32 Kč |
| 250 | 10,17332 Kč | 2 543,33 Kč |
| 600 | 9,56295 Kč | 5 737,77 Kč |
| 1 200 | 9,10638 Kč | 10 927,66 Kč |
| 3 000 | 8,53616 Kč | 25 608,48 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |





