
FH40-80S-0.5SV(99) | |
|---|---|
DigiKey Part Number | H124660TR-ND - Tape & Reel (TR) H124660CT-ND - Cut Tape (CT) H124660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-80S-0.5SV(99) |
Description | CONN FPC VERT 80POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-80S-0.5SV(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,19000 Kč | 176,19 Kč |
| 10 | 149,66600 Kč | 1 496,66 Kč |
| 25 | 140,27720 Kč | 3 506,93 Kč |
| 50 | 133,57900 Kč | 6 678,95 Kč |
| 100 | 127,20090 Kč | 12 720,09 Kč |
| 250 | 124,31708 Kč | 31 079,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,86392 Kč | 60 931,96 Kč |
| 1 000 | 116,05286 Kč | 116 052,86 Kč |
| 1 500 | 112,78478 Kč | 169 177,17 Kč |
| Unit Price without VAT: | 176,19000 Kč |
|---|---|
| Unit Price with VAT: | 213,18990 Kč |







