8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-8S-1SH(55)

DigiKey Part Number
HFB108TR-ND - Tape & Reel (TR)
HFB108CT-ND - Cut Tape (CT)
HFB108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-8S-1SH(55)
Description
CONN FFC FPC BOTTOM 8POS 1MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH12-8S-1SH(55) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 225
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,87197 Kč31 743,94 Kč
4 00015,11478 Kč60 459,12 Kč
6 00014,68880 Kč88 132,80 Kč
10 00014,16932 Kč141 693,20 Kč
14 00013,83729 Kč193 722,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,18400 Kč181,84 Kč
2516,74800 Kč418,70 Kč
5015,75260 Kč787,63 Kč
10014,81200 Kč1 481,20 Kč
25013,65456 Kč3 413,64 Kč
50012,84028 Kč6 420,14 Kč
1 00012,07490 Kč12 074,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,34200 Kč223,42 Kč
2521,43480 Kč535,87 Kč
5020,97280 Kč1 048,64 Kč
10020,06360 Kč2 006,36 Kč
25018,23888 Kč4 559,72 Kč
50016,41498 Kč8 207,49 Kč
1 00014,59109 Kč14 591,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč