


CF25081D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25081D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25081D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25081D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25081D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686108148922 | Würth Elektronik | 2 907 | 732-6018-1-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 250 | 4,75984 Kč | 1 189,96 Kč |
| 500 | 4,53220 Kč | 2 266,10 Kč |
| 1 000 | 4,31572 Kč | 4 315,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10963 Kč | 8 219,26 Kč |
| 4 000 | 3,91335 Kč | 15 653,40 Kč |
| 6 000 | 3,80295 Kč | 22 817,70 Kč |
| 10 000 | 3,66835 Kč | 36 683,50 Kč |
| 14 000 | 3,58230 Kč | 50 152,20 Kč |
| 20 000 | 3,49332 Kč | 69 866,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




