24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Introducing Power by Linear

LTC4040EUFD#TRPBF

DigiKey Part Number
LTC4040EUFD#TRPBFTR-ND - Tape & Reel (TR)
LTC4040EUFD#TRPBFCT-ND - Cut Tape (CT)
LTC4040EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4040EUFD#TRPBF
Description
IC BATT PWR MGMT MULTI 1C 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4040EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,92000 Kč202,92 Kč
10137,52000 Kč1 375,20 Kč
25120,44800 Kč3 011,20 Kč
100101,14530 Kč10 114,53 Kč
25091,83020 Kč22 957,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,83062 Kč229 576,55 Kč
Manufacturers Standard Package
Unit Price without VAT:202,92000 Kč
Unit Price with VAT:245,53320 Kč