
52507-0080N-001 | |
|---|---|
DigiKey Part Number | 4294-52507-0080N-001TR-ND - Tape & Reel (TR) 4294-52507-0080N-001CT-ND - Cut Tape (CT) 4294-52507-0080N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52507-0080N-001 |
Description | 1.0MM PITCH 8P EASY-ON FPC CONN |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 50 | 4,59860 Kč | 229,93 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 250 | 4,10216 Kč | 1 025,54 Kč |
| 500 | 3,90604 Kč | 1 953,02 Kč |
| 1 000 | 3,71938 Kč | 3 719,38 Kč |
| 2 500 | 3,48634 Kč | 8 715,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41751 Kč | 17 087,55 Kč |
| 10 000 | 3,25440 Kč | 32 544,00 Kč |
| 15 000 | 3,16263 Kč | 47 439,45 Kč |
| 25 000 | 3,05072 Kč | 76 268,00 Kč |
| 35 000 | 2,97919 Kč | 104 271,65 Kč |
| 50 000 | 2,90522 Kč | 145 261,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


