70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-70P-0.8SV-5H

DigiKey Part Number
H125543TR-ND - Tape & Reel (TR)
H125543CT-ND - Cut Tape (CT)
H125543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-70P-0.8SV-5H
Description
CONN HDR 70POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-70P-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
70
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,03900 Kč900,39 Kč
2584,38680 Kč2 109,67 Kč
5080,35520 Kč4 017,76 Kč
10076,51880 Kč7 651,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25091,64116 Kč22 910,29 Kč
50087,26936 Kč43 634,68 Kč
75084,81008 Kč63 607,56 Kč
1 25081,81106 Kč102 263,82 Kč
1 75079,89391 Kč139 814,34 Kč
2 50077,91106 Kč194 777,65 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč