10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-10P-0.8SV-2H

DigiKey Part Number
H125526TR-ND - Tape & Reel (TR)
H125526CT-ND - Cut Tape (CT)
H125526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-10P-0.8SV-2H
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-10P-0.8SV-2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.234" (5.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1042,87900 Kč428,79 Kč
2539,51520 Kč987,88 Kč
5037,16160 Kč1 858,08 Kč
10034,94300 Kč3 494,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45033,57522 Kč15 108,85 Kč
90031,97331 Kč28 775,98 Kč
1 35031,07183 Kč41 946,97 Kč
2 25029,97268 Kč67 438,53 Kč
3 15029,27019 Kč92 201,10 Kč
4 50028,54352 Kč128 445,84 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč