



ER8-100P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125545TR-ND - Tape & Reel (TR) H125545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-100P-0.8SV-5H |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-100P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,77000 Kč | 131,77 Kč |
| 10 | 107,43900 Kč | 1 074,39 Kč |
| 25 | 99,05280 Kč | 2 476,32 Kč |
| 50 | 93,14620 Kč | 4 657,31 Kč |
| 100 | 87,59120 Kč | 8 759,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,03448 Kč | 22 008,62 Kč |
| 500 | 83,83500 Kč | 41 917,50 Kč |
| 750 | 81,47276 Kč | 61 104,57 Kč |
| 1 250 | 78,59110 Kč | 98 238,88 Kč |
| 1 750 | 76,74974 Kč | 134 312,05 Kč |
| 2 500 | 74,84479 Kč | 187 111,98 Kč |
| Unit Price without VAT: | 131,77000 Kč |
|---|---|
| Unit Price with VAT: | 159,44170 Kč |
















