1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM12MP-1PCA(10)

DigiKey Part Number
H124824-ND
Manufacturer
Manufacturer Product Number
EM12MP-1PCA(10)
Description
CONN PLUG HSG MALE 1POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
EM12MP-1PCA(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
1 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-In
Orientation
Keyed
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Red
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1299,22000 Kč299,22 Kč
10254,22300 Kč2 542,23 Kč
30235,25467 Kč7 057,64 Kč
50226,92120 Kč11 346,06 Kč
100216,09460 Kč21 609,46 Kč
250202,57444 Kč50 643,61 Kč
500192,91702 Kč96 458,51 Kč
1 000183,72074 Kč183 720,74 Kč
Manufacturers Standard Package
Unit Price without VAT:299,22000 Kč
Unit Price with VAT:362,05620 Kč