Image for EV1-PC-112(02) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1-PC-112(02)

DigiKey Part Number
EV1-PC-112(02)-ND
Manufacturer
Manufacturer Product Number
EV1-PC-112(02)
Description
CONN PIN SILVER CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
EV1-PC-112(02) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
120.0µin (3.05µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1309,51000 Kč309,51 Kč
Manufacturers Standard Package
Unit Price without VAT:309,51000 Kč
Unit Price with VAT:374,50710 Kč