
EV1-PC1-112(02) | |
|---|---|
DigiKey Part Number | EV1-PC1-112(02)-ND |
Manufacturer | |
Manufacturer Product Number | EV1-PC1-112(02) |
Description | CONN PIN SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |



