
EM12MR-1SCA(10) | |
|---|---|
DigiKey Part Number | H124823-ND |
Manufacturer | |
Manufacturer Product Number | EM12MR-1SCA(10) |
Description | CONN RCPT HSG FMALE 1POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EM12MR-1SCA(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Red | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,71000 Kč | 940,71 Kč |
| 10 | 799,64600 Kč | 7 996,46 Kč |
| 30 | 740,01867 Kč | 22 200,56 Kč |
| 50 | 713,83960 Kč | 35 691,98 Kč |
| 100 | 679,80610 Kč | 67 980,61 Kč |
| 250 | 637,30356 Kč | 159 325,89 Kč |
| Unit Price without VAT: | 940,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,25910 Kč |


