
DM3AT-SF-PEJM5(11) | |
|---|---|
DigiKey Part Number | 26-DM3AT-SF-PEJM5(11)TR-ND - Tape & Reel (TR) 26-DM3AT-SF-PEJM5(11)CT-ND - Cut Tape (CT) 26-DM3AT-SF-PEJM5(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3AT-SF-PEJM5(11) |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.066" (1.68mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 50 | 41,58440 Kč | 2 079,22 Kč |
| 100 | 39,59800 Kč | 3 959,80 Kč |
| 250 | 37,11692 Kč | 9 279,23 Kč |
| 500 | 35,34510 Kč | 17 672,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,69287 Kč | 58 039,31 Kč |
| 3 000 | 36,84778 Kč | 110 543,34 Kč |
| 4 500 | 35,80985 Kč | 161 144,32 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











