9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-9S-1V(69)

DigiKey Part Number
26-DF9-9S-1V(69)TR-ND - Tape & Reel (TR)
26-DF9-9S-1V(69)CT-ND - Cut Tape (CT)
26-DF9-9S-1V(69)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-9S-1V(69)
Description
CONN RCPT 9POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9-9S-1V(69) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,21577 Kč18 215,77 Kč
2 00017,34666 Kč34 693,32 Kč
3 00016,85754 Kč50 572,62 Kč
5 00016,26127 Kč81 306,35 Kč
7 00015,88004 Kč111 160,28 Kč
10 00015,48590 Kč154 859,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,35500 Kč213,55 Kč
2520,01520 Kč500,38 Kč
5019,05780 Kč952,89 Kč
10018,14650 Kč1 814,65 Kč
25017,00920 Kč4 252,30 Kč
50016,19660 Kč8 098,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,81700 Kč218,17 Kč
2520,93080 Kč523,27 Kč
5020,48560 Kč1 024,28 Kč
10019,59530 Kč1 959,53 Kč
25017,81472 Kč4 453,68 Kč
50016,03324 Kč8 016,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč