
DF9B-9P-1V(32) | |
|---|---|
DigiKey Part Number | 26-DF9B-9P-1V(32)TR-ND - Tape & Reel (TR) 26-DF9B-9P-1V(32)CT-ND - Cut Tape (CT) 26-DF9B-9P-1V(32)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-9P-1V(32) |
Description | CONN HDR 9POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-9P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 14,28284 Kč | 3 570,71 Kč |
| 500 | 13,60082 Kč | 6 800,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 000 | 14,98103 Kč | 29 962,06 Kč |
| 3 000 | 14,55861 Kč | 43 675,83 Kč |
| 5 000 | 14,04363 Kč | 70 218,15 Kč |
| 7 000 | 13,71445 Kč | 96 001,15 Kč |
| 10 000 | 13,37396 Kč | 133 739,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |






