
DF9A-9P-1V(22) | |
|---|---|
DigiKey Part Number | H10357TR-ND - Tape & Reel (TR) H10357CT-ND - Cut Tape (CT) H10357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-9P-1V(22) |
Description | CONN HDR 9POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-9P-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64263 Kč | 10 642,63 Kč |
| 2 000 | 10,13469 Kč | 20 269,38 Kč |
| 3 000 | 9,84883 Kč | 29 546,49 Kč |
| 5 000 | 9,50034 Kč | 47 501,70 Kč |
| 7 000 | 9,27758 Kč | 64 943,06 Kč |
| 10 000 | 9,04714 Kč | 90 471,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 50 | 12,73740 Kč | 636,87 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 250 | 11,04244 Kč | 2 760,61 Kč |
| 500 | 10,38352 Kč | 5 191,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,92960 Kč | 1 492,96 Kč |
| 250 | 13,57312 Kč | 3 393,28 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






