
DF9-9P-1V(32) | |
|---|---|
DigiKey Part Number | H10409TR-ND - Tape & Reel (TR) H10409CT-ND - Cut Tape (CT) H10409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9P-1V(32) |
Description | CONN HDR 9POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| 2 000 | 12,88217 Kč | 25 764,34 Kč |
| 3 000 | 12,51894 Kč | 37 556,82 Kč |
| 5 000 | 12,07599 Kč | 60 379,95 Kč |
| 7 000 | 11,79290 Kč | 82 550,30 Kč |
| 10 000 | 11,50012 Kč | 115 001,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 250 | 13,24888 Kč | 3 312,22 Kč |
| 500 | 12,61560 Kč | 6 307,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 50 | 17,07140 Kč | 853,57 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 250 | 14,84560 Kč | 3 711,40 Kč |
| 500 | 13,36102 Kč | 6 680,51 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |






