
DF9-9S-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-9S-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-9S-1V(69)CT-ND - Cut Tape (CT) 26-DF9-9S-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9S-1V(69) |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 2 000 | 17,34666 Kč | 34 693,32 Kč |
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| 5 000 | 16,26127 Kč | 81 306,35 Kč |
| 7 000 | 15,88004 Kč | 111 160,28 Kč |
| 10 000 | 15,48590 Kč | 154 859,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 20,01520 Kč | 500,38 Kč |
| 50 | 19,05780 Kč | 952,89 Kč |
| 100 | 18,14650 Kč | 1 814,65 Kč |
| 250 | 17,00920 Kč | 4 252,30 Kč |
| 500 | 16,19660 Kč | 8 098,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 20,93080 Kč | 523,27 Kč |
| 50 | 20,48560 Kč | 1 024,28 Kč |
| 100 | 19,59530 Kč | 1 959,53 Kč |
| 250 | 17,81472 Kč | 4 453,68 Kč |
| 500 | 16,03324 Kč | 8 016,62 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |





