



DF81D-40P-0.4SD(52) | |
|---|---|
DigiKey Part Number | H122257TR-ND - Tape & Reel (TR) H122257CT-ND - Cut Tape (CT) H122257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-40P-0.4SD(52) |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-40P-0.4SD(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,06230 Kč | 17 531,15 Kč |
| 1 000 | 33,38924 Kč | 33 389,24 Kč |
| 1 500 | 32,44786 Kč | 48 671,79 Kč |
| 2 500 | 31,30016 Kč | 78 250,40 Kč |
| 3 500 | 30,56654 Kč | 106 982,89 Kč |
| 5 000 | 29,80794 Kč | 149 039,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 Kč | 54,37 Kč |
| 10 | 44,32600 Kč | 443,26 Kč |
| 25 | 40,86000 Kč | 1 021,50 Kč |
| 50 | 38,42300 Kč | 1 921,15 Kč |
| 100 | 36,12960 Kč | 3 612,96 Kč |
| 250 | 33,31052 Kč | 8 327,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,87000 Kč | 56,87 Kč |
| 10 | 51,57500 Kč | 515,75 Kč |
| 25 | 48,85040 Kč | 1 221,26 Kč |
| 50 | 47,71320 Kč | 2 385,66 Kč |
| 100 | 45,44270 Kč | 4 544,27 Kč |
| 250 | 39,76196 Kč | 9 940,49 Kč |
| Unit Price without VAT: | 54,37000 Kč |
|---|---|
| Unit Price with VAT: | 65,78770 Kč |





