Parametric Equivalent

DF81-40S-0.4H(51) | |
|---|---|
DigiKey Part Number | 26-DF81-40S-0.4H(51)TR-ND - Tape & Reel (TR) 26-DF81-40S-0.4H(51)CT-ND - Cut Tape (CT) 26-DF81-40S-0.4H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81-40S-0.4H(51) |
Description | CONN RCPT 40P 0.016 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF81-40S-0.4H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.035" (0.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Tab, Shielded | |
Current Rating (Amps) | 0.3A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 500 | 20,65028 Kč | 10 325,14 Kč |
| 1 000 | 19,66463 Kč | 19 664,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 18,52919 Kč | 148 233,52 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



