



DF81D-40P-0.4SD(52) | |
|---|---|
DigiKey Part Number | H122257TR-ND - Tape & Reel (TR) H122257CT-ND - Cut Tape (CT) H122257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-40P-0.4SD(52) |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-40P-0.4SD(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,39518 Kč | 19 697,59 Kč |
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 1 500 | 36,45813 Kč | 54 687,19 Kč |
| 2 500 | 35,16854 Kč | 87 921,35 Kč |
| 3 500 | 34,34421 Kč | 120 204,73 Kč |
| 5 000 | 33,49189 Kč | 167 459,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 50 | 38,73300 Kč | 1 936,65 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| 250 | 33,57916 Kč | 8 394,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,99100 Kč | 519,91 Kč |
| 25 | 49,24440 Kč | 1 231,11 Kč |
| 50 | 48,09800 Kč | 2 404,90 Kč |
| 100 | 45,80920 Kč | 4 580,92 Kč |
| 250 | 40,08268 Kč | 10 020,67 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





