
DF81-40P-LCH(52) | |
|---|---|
DigiKey Part Number | H122263-ND |
Manufacturer | |
Manufacturer Product Number | DF81-40P-LCH(52) |
Description | CONN LATCH FOR 40POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For DF81 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF81-40P-LCH(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch | |
Number of Positions | 40 | |
For Use With/Related Products | DF81 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 25 | 52,29360 Kč | 1 307,34 Kč |
| 50 | 49,79040 Kč | 2 489,52 Kč |
| 100 | 47,41350 Kč | 4 741,35 Kč |
| 250 | 44,44436 Kč | 11 111,09 Kč |
| 500 | 42,32272 Kč | 21 161,36 Kč |
| 1 000 | 40,30356 Kč | 40 303,56 Kč |
| 2 500 | 37,78204 Kč | 94 455,10 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


