40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
DF81-40S-0.4H(52)
DF81-40S-0.4H(52)

DF81-40S-0.4H(52)

DigiKey Part Number
H122256TR-ND - Tape & Reel (TR)
H122256CT-ND - Cut Tape (CT)
H122256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF81-40S-0.4H(52)
Description
CONN RCPT 40P 0.016 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DF81-40S-0.4H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.035" (0.90mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Tab, Shielded
Current Rating (Amps)
0.3A
Voltage Rating
100V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,33146 Kč18 165,73 Kč
1 00034,59778 Kč34 597,78 Kč
1 50033,62275 Kč50 434,13 Kč
2 50032,43317 Kč81 082,92 Kč
3 50031,67309 Kč110 855,81 Kč
5 00030,88683 Kč154 434,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1045,93100 Kč459,31 Kč
10037,43740 Kč3 743,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1053,57200 Kč535,72 Kč
10047,19830 Kč4 719,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč