
DF81D-30P-0.4SD(52) | |
|---|---|
DigiKey Part Number | H122259TR-ND - Tape & Reel (TR) H122259CT-ND - Cut Tape (CT) H122259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-30P-0.4SD(52) |
Description | CONN PLUG 30POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-30P-0.4SD(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,91228 Kč | 21 956,14 Kč |
| 1 000 | 41,81710 Kč | 41 817,10 Kč |
| 1 500 | 40,63841 Kč | 60 957,61 Kč |
| 2 500 | 39,20117 Kč | 98 002,92 Kč |
| 3 500 | 38,28253 Kč | 133 988,86 Kč |
| 5 000 | 37,33230 Kč | 186 661,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 40,13960 Kč | 1 003,49 Kč |
| 50 | 37,74600 Kč | 1 887,30 Kč |
| 100 | 35,49500 Kč | 3 549,50 Kč |
| 250 | 32,72496 Kč | 8 181,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,87560 Kč | 1 196,89 Kč |
| 50 | 46,76260 Kč | 2 338,13 Kč |
| 100 | 44,53680 Kč | 4 453,68 Kč |
| 250 | 38,96976 Kč | 9 742,44 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





