Connector Shell For DF81 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81-30P-SHL

DigiKey Part Number
26-DF81-30P-SHLTR-ND - Tape & Reel (TR)
26-DF81-30P-SHLCT-ND - Cut Tape (CT)
26-DF81-30P-SHLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF81-30P-SHL
Description
CONN SHELL FOR 30POS PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shell For DF81 Series
Datasheet
 Datasheet
EDA/CAD Models
DF81-30P-SHL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Shell
Number of Positions
30
For Use With/Related Products
DF81 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 438
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,06791 Kč30 679,10 Kč
20 0002,92153 Kč58 430,60 Kč
30 0002,83917 Kč85 175,10 Kč
50 0002,73874 Kč136 937,00 Kč
70 0002,67455 Kč187 218,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,13700 Kč41,37 Kč
253,81320 Kč95,33 Kč
503,58640 Kč179,32 Kč
1003,37230 Kč337,23 Kč
2503,10940 Kč777,35 Kč
5002,92334 Kč1 461,67 Kč
1 0002,74906 Kč2 749,06 Kč
2 5002,53438 Kč6 335,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
254,71200 Kč117,80 Kč
504,32560 Kč216,28 Kč
1004,15760 Kč415,76 Kč
2503,73260 Kč933,15 Kč
5003,56294 Kč1 781,47 Kč
1 0002,96912 Kč2 969,12 Kč
2 5002,71462 Kč6 786,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč