
DF81-30P-LCH | |
|---|---|
DigiKey Part Number | DF81-30P-LCH-ND |
Manufacturer | |
Manufacturer Product Number | DF81-30P-LCH |
Description | CONN LATCH FOR 30POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For DF81 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF81-30P-LCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch | |
Number of Positions | 30 | |
For Use With/Related Products | DF81 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 50 | 6,24480 Kč | 312,24 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 250 | 5,57204 Kč | 1 393,01 Kč |
| 500 | 5,30536 Kč | 2 652,68 Kč |
| 1 000 | 5,05170 Kč | 5 051,70 Kč |
| 2 500 | 4,73530 Kč | 11 838,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




