30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81-30S-0.4H(51)

DigiKey Part Number
26-DF81-30S-0.4H(51)TR-ND - Tape & Reel (TR)
26-DF81-30S-0.4H(51)CT-ND - Cut Tape (CT)
26-DF81-30S-0.4H(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF81-30S-0.4H(51)
Description
CONN RCPT 30P 0.016 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DF81-30S-0.4H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.035" (0.90mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Tab, Shielded
Current Rating (Amps)
0.3A
Voltage Rating
100V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 489
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00017,58619 Kč140 689,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1024,10600 Kč241,06 Kč
10019,65200 Kč1 965,20 Kč
50017,03778 Kč8 518,89 Kč
1 00016,02252 Kč16 022,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1027,40200 Kč274,02 Kč
10024,49630 Kč2 449,63 Kč
50020,41258 Kč10 206,29 Kč
1 00017,49658 Kč17 496,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč