Socket Contact Tin 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63A-1618SCF

DigiKey Part Number
26-DF63A-1618SCFTR-ND - Tape & Reel (TR)
26-DF63A-1618SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63A-1618SCF
Description
CONN SOCKET 16-18WG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,18900 Kč21,89 Kč
252,05440 Kč51,36 Kč
501,95340 Kč97,67 Kč
1001,86080 Kč186,08 Kč
2501,74464 Kč436,16 Kč
5001,66126 Kč830,63 Kč
1 0001,58191 Kč1 581,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84324 Kč7 372,96 Kč
8 0001,75520 Kč14 041,60 Kč
12 0001,70568 Kč20 468,16 Kč
20 0001,64529 Kč32 905,80 Kč
28 0001,60669 Kč44 987,32 Kč
40 0001,56678 Kč62 671,20 Kč
100 0001,46875 Kč146 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč