Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63A-2022SCF

DigiKey Part Number
26-DF63A-2022SCFTR-ND - Tape & Reel (TR)
26-DF63A-2022SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63A-2022SCF
Description
CONN CRIMP SKT 20-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,79500 Kč27,95 Kč
252,61120 Kč65,28 Kč
502,49020 Kč124,51 Kč
1002,37130 Kč237,13 Kč
2502,22152 Kč555,38 Kč
5002,11516 Kč1 057,58 Kč
1 0002,01422 Kč2 014,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,20062 Kč8 802,48 Kč
8 0002,09551 Kč16 764,08 Kč
12 0002,03640 Kč24 436,80 Kč
20 0001,96432 Kč39 286,40 Kč
28 0001,91824 Kč53 710,72 Kč
40 0001,87059 Kč74 823,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč