Pin Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63-2022PCF

DigiKey Part Number
26-DF63-2022PCFTR-ND - Tape & Reel (TR)
26-DF63-2022PCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF63-2022PCF
Description
CONN CRIMP PIN 20-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
DF63-2022PCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,38000 Kč43,80 Kč
254,09600 Kč102,40 Kč
503,90420 Kč195,21 Kč
1003,71440 Kč371,44 Kč
2503,48204 Kč870,51 Kč
5003,31560 Kč1 657,80 Kč
1 0003,15711 Kč3 157,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86263 Kč11 450,52 Kč
8 0002,72597 Kč21 807,76 Kč
12 0002,64908 Kč31 788,96 Kč
20 0002,55533 Kč51 106,60 Kč
28 0002,49541 Kč69 871,48 Kč
40 0002,43344 Kč97 337,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč