
HT802/DF63-2022P-1 | |
|---|---|
DigiKey Part Number | HT802/DF63-2022P-1-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF63-2022P-1 |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 237,80000 Kč | 22 237,80 Kč |
| 5 | 20 615,07800 Kč | 103 075,39 Kč |
| 10 | 19 954,04200 Kč | 199 540,42 Kč |
| Unit Price without VAT: | 22 237,80000 Kč |
|---|---|
| Unit Price with VAT: | 26 907,73800 Kč |



