15 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WP-3/4/6/2EP-2.2C

DigiKey Part Number
26-DF62WP-3/4/6/2EP-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WP-3/4/6/2EP-2.2C
Description
CONN PLUG HSG 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Waterproof (Mated)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1377,12000 Kč377,12 Kč
24301,23375 Kč7 229,61 Kč
48286,85458 Kč13 769,02 Kč
72278,76597 Kč20 071,15 Kč
120268,90217 Kč32 268,26 Kč
264254,36371 Kč67 152,02 Kč
504243,03143 Kč122 487,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,12000 Kč
Unit Price with VAT:456,31520 Kč