



DF62B-13S-2.2C(11) | |
|---|---|
DigiKey Part Number | H122122-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-13S-2.2C(11) |
Description | CONN SOCKET HSG 13POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-13S-2.2C(11) Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 300 | 10,87907 Kč | 3 263,72 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 500 | 9,36645 Kč | 23 416,12 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









