
DF62P-13EP-2.2C | |
|---|---|
DigiKey Part Number | H122231-ND |
Manufacturer | |
Manufacturer Product Number | DF62P-13EP-2.2C |
Description | CONN PLUG HSG 13POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62P-13EP-2.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 300 | 12,64220 Kč | 3 792,66 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






