Pin Contact Gold 30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-EP30PCFA

DigiKey Part Number
H12131TR-ND - Tape & Reel (TR)
H12131CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-EP30PCFA
Description
CONN PIN 30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-EP30PCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50720 Kč125,36 Kč
1002,38750 Kč238,75 Kč
2502,23672 Kč559,18 Kč
5002,12962 Kč1 064,81 Kč
1 0002,02799 Kč2 027,99 Kč
2 5001,90074 Kč4 751,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,01827 Kč30 274,05 Kč
30 0001,92198 Kč57 659,40 Kč
45 0001,86779 Kč84 050,55 Kč
75 0001,80172 Kč135 129,00 Kč
105 0001,75948 Kč184 745,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč