
DF62-2428SCFA(05) | |
|---|---|
DigiKey Part Number | 26-DF62-2428SCFA(05)TR-ND - Tape & Reel (TR) 26-DF62-2428SCFA(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62-2428SCFA(05) |
Description | CONN CRIMP SKT 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-2428SCFA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,91200 Kč | 197,80 Kč |
| 50 | 7,43740 Kč | 371,87 Kč |
| 100 | 6,99230 Kč | 699,23 Kč |
| 250 | 6,44640 Kč | 1 611,60 Kč |
| 500 | 6,06170 Kč | 3 030,85 Kč |
| 1 000 | 5,70033 Kč | 5 700,33 Kč |
| 2 500 | 5,25538 Kč | 13 138,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,37965 Kč | 65 694,75 Kč |
| 30 000 | 4,17078 Kč | 125 123,40 Kč |
| 45 000 | 4,05326 Kč | 182 396,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












