
HT305/DF65-2428S | |
|---|---|
DigiKey Part Number | H122508-ND |
Manufacturer | |
Manufacturer Product Number | HT305/DF65-2428S |
Description | TOOL HAND CRIMPER 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 590,57000 Kč | 60 590,57 Kč |
| Unit Price without VAT: | 60 590,57000 Kč |
|---|---|
| Unit Price with VAT: | 73 314,58970 Kč |












