Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-22SCFA

DigiKey Part Number
H12114TR-ND - Tape & Reel (TR)
H12114CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62-22SCFA
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62-22SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,82000 Kč282,00 Kč
2502,64240 Kč660,60 Kč
5002,51598 Kč1 257,99 Kč
1 0002,39566 Kč2 395,66 Kč
2 5002,24553 Kč5 613,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,32378 Kč34 856,70 Kč
30 0002,21289 Kč66 386,70 Kč
45 0002,15052 Kč96 773,40 Kč
75 0002,07446 Kč155 584,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč