3 Rectangular Connectors - Housings Socket White 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62C-3S-2.2C

DigiKey Part Number
H122124-ND
Manufacturer
Manufacturer Product Number
DF62C-3S-2.2C
Description
CONN SOCKET HSG 3POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62C-3S-2.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,18400 Kč101,84 Kč
259,53320 Kč238,33 Kč
509,07960 Kč453,98 Kč
1008,64490 Kč864,49 Kč
3007,99813 Kč2 399,44 Kč
5007,71466 Kč3 857,33 Kč
1 0007,34615 Kč7 346,15 Kč
2 5006,88600 Kč17 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč