



DF62B-4S-2.2C(11) | |
|---|---|
DigiKey Part Number | H122115-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-4S-2.2C(11) |
Description | CONN SOCKET HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62B-4S-2.2C(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 8,17240 Kč | 817,24 Kč |
| 300 | 7,56137 Kč | 2 268,41 Kč |
| 500 | 7,29344 Kč | 3 646,72 Kč |
| 1 000 | 6,94509 Kč | 6 945,09 Kč |
| 2 500 | 6,51014 Kč | 16 275,35 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









