Connector Header Surface Mount 2 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF61-2P-2.2V(23)

DigiKey Part Number
H121978TR-ND - Tape & Reel (TR)
H121978CT-ND - Cut Tape (CT)
H121978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF61-2P-2.2V(23)
Description
CONN HEADER SMD 2POS 2.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF61-2P-2.2V(23) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.086" (2.18mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
2.38mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,00600 Kč140,06 Kč
10011,90170 Kč1 190,17 Kč
50010,62288 Kč5 311,44 Kč
1 00010,11558 Kč10 115,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,44755 Kč31 342,65 Kč
6 0009,94910 Kč59 694,60 Kč
9 0009,66869 Kč87 018,21 Kč
15 0009,32674 Kč139 901,10 Kč
21 0009,10816 Kč191 271,36 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč