3 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
DF52-3S-0.8H(21)
DF52-3S-0.8H(21)

DF52-3S-0.8H(21)

DigiKey Part Number
H125097TR-ND - Tape & Reel (TR)
H125097CT-ND - Cut Tape (CT)
H125097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF52-3S-0.8H(21)
Description
CONN SOCKET 3P 0.031 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
DF52-3S-0.8H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.069" (1.75mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Glow Wire Compliant, Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
100V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Halogen Free
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 831
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,25690 Kč31 284,50 Kč
10 0005,95837 Kč59 583,70 Kč
15 0005,79045 Kč86 856,75 Kč
25 0005,58563 Kč139 640,75 Kč
35 0005,45473 Kč190 915,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,62640 Kč190,66 Kč
507,25700 Kč362,85 Kč
1006,91040 Kč691,04 Kč
2506,47748 Kč1 619,37 Kč
5006,16754 Kč3 083,77 Kč
1 0005,87293 Kč5 872,93 Kč
2 5005,50500 Kč13 762,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,03400 Kč70,34 Kč
256,48400 Kč162,10 Kč
506,10200 Kč305,10 Kč
1005,73460 Kč573,46 Kč
2505,28728 Kč1 321,82 Kč
5004,97190 Kč2 485,95 Kč
1 0004,67520 Kč4 675,20 Kč
2 5004,31038 Kč10 775,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč